SN65LVDS180DR | |
---|---|
DigiKey Part Number | 296-46330-2-ND - Tape & Reel (TR) 296-46330-1-ND - Cut Tape (CT) 296-46330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS180DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS180DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 150Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.53000 | ¥31.53 |
10 | ¥28.31600 | ¥283.16 |
25 | ¥26.77400 | ¥669.35 |
100 | ¥23.20250 | ¥2,320.25 |
250 | ¥22.01280 | ¥5,503.20 |
500 | ¥19.75214 | ¥9,876.07 |
1,000 | ¥16.65843 | ¥16,658.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.82552 | ¥39,563.80 |
5,000 | ¥15.23057 | ¥76,152.85 |