LM3880MFE-1AE/NOPB | |
---|---|
DigiKey Part Number | 296-LM3880MFE-1AE/NOPBTR-ND - Tape & Reel (TR) 296-LM3880MFE-1AE/NOPBCT-ND - Cut Tape (CT) 296-LM3880MFE-1AE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880MFE-1AE/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880MFE-1AE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 25 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥11.90200 | ¥119.02 |
25 | ¥11.22520 | ¥280.63 |
100 | ¥9.56470 | ¥956.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.98136 | ¥2,245.34 |
500 | ¥7.85852 | ¥3,929.26 |
1,250 | ¥6.51138 | ¥8,139.23 |
2,500 | ¥6.06232 | ¥15,155.80 |
6,250 | ¥5.83778 | ¥36,486.12 |
12,500 | ¥5.61324 | ¥70,165.50 |