5502205F | |
---|---|
DigiKey Part Number | 350-1629-ND |
Manufacturer | |
Manufacturer Product Number | 5502205F |
Description | LED CBI 5MM GREEN RA PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 563nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 65° | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥6.97900 | ¥69.79 |
100 | ¥5.16280 | ¥516.28 |
500 | ¥4.74384 | ¥2,371.92 |
1,000 | ¥3.90673 | ¥3,906.73 |
2,000 | ¥3.71138 | ¥7,422.76 |
5,000 | ¥3.62767 | ¥18,138.35 |
10,000 | ¥3.54397 | ¥35,439.70 |