Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | EP and TP Series | |
Mounting Type | Slip On | |
Size | 7.87mm Dia x 3.86mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.89700 | ¥48.97 |
25 | ¥4.64840 | ¥116.21 |
50 | ¥4.52780 | ¥226.39 |
100 | ¥4.46570 | ¥446.57 |
250 | ¥4.40464 | ¥1,101.16 |
500 | ¥4.34362 | ¥2,171.81 |
1,000 | ¥3.67066 | ¥3,670.66 |
5,000 | ¥3.60943 | ¥18,047.15 |