AT496A | |
---|---|
DigiKey Part Number | 360-2162-ND |
Manufacturer | |
Manufacturer Product Number | AT496A |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | AB, BB, FB, M2 and MB2400 Series | |
Mounting Type | Slip On | |
Size | 7.50mm Dia x 4.00mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.53100 | ¥45.31 |
25 | ¥4.43760 | ¥110.94 |
50 | ¥4.34420 | ¥217.21 |
100 | ¥4.25060 | ¥425.06 |
250 | ¥4.06120 | ¥1,015.30 |
500 | ¥3.96684 | ¥1,983.42 |
1,000 | ¥3.02235 | ¥3,022.35 |
5,000 | ¥2.83346 | ¥14,167.30 |