PB-1574-BF | |
---|---|
DigiKey Part Number | 377-1964-ND |
Manufacturer | |
Manufacturer Product Number | PB-1574-BF |
Description | BOX ABS BLACK 2"L X 2"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS Black Open End(s) 2.000" L x 2.000" W (50.80mm x 50.80mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 2.000" L x 2.000" W (50.80mm x 50.80mm) | |
Height | 1.500" (38.10mm) | |
Area (L x W) | 4.00in² (25.8cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | Mounting Flange | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.7 lb (317.51 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.91000 | ¥20.91 |
10 | ¥17.42700 | ¥174.27 |
100 | ¥15.68470 | ¥1,568.47 |
250 | ¥14.71764 | ¥3,679.41 |