PBC-1574-C | |
---|---|
DigiKey Part Number | PBC-1574-C-ND |
Manufacturer | |
Manufacturer Product Number | PBC-1574-C |
Description | COVER ABS FOR PB-1574-TF 1=10PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Cover, Lid 2.000" L x 2.000" W x 0.075" H (50.80mm x 50.80mm x 1.91mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | Potting Boxes | |
Size / Dimension | 2.000" L x 2.000" W x 0.075" H (50.80mm x 50.80mm x 1.91mm) | |
Color | Black | |
Material | Plastic, ABS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥90.11300 | ¥901.13 |