HLMP-5029 | |
---|---|
DigiKey Part Number | 516-1395-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-5029 |
Description | HOUSING RA FOR 5MM HIGH DOME LED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Holder, Mounting Clip | |
For Use With/Related Products | 5mm, T-1 3/4 LED | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.72000 | ¥5.72 |
10 | ¥3.78100 | ¥37.81 |
100 | ¥2.50090 | ¥250.09 |
1,000 | ¥1.93113 | ¥1,931.13 |
2,000 | ¥1.74499 | ¥3,489.98 |
6,000 | ¥1.62864 | ¥9,771.84 |
10,000 | ¥1.57047 | ¥15,704.70 |
26,000 | ¥1.54721 | ¥40,227.46 |