HLMP-3600 | |
---|---|
DigiKey Part Number | 516-1339-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-3600 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 5V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 5V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.19mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥4.37000 | ¥43.70 |
100 | ¥2.86410 | ¥286.41 |
1,000 | ¥2.26124 | ¥2,261.24 |
2,000 | ¥2.11047 | ¥4,220.94 |
6,000 | ¥2.03511 | ¥12,210.66 |
10,000 | ¥2.00495 | ¥20,049.50 |
26,000 | ¥1.95973 | ¥50,952.98 |