LEDH-909-235 | |
---|---|
DigiKey Part Number | RPC4249-ND |
Manufacturer | |
Manufacturer Product Number | LEDH-909-235 |
Description | 90D LED HOLDERS FOR T-1 34"LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Holder, Mounting Clip | |
For Use With/Related Products | 5mm, T-1 3/4 LED | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.44000 | ¥6.44 |
10 | ¥4.22800 | ¥42.28 |
100 | ¥2.79680 | ¥279.68 |
1,000 | ¥2.15914 | ¥2,159.14 |
2,000 | ¥1.95106 | ¥3,902.12 |
5,000 | ¥1.82101 | ¥9,105.05 |
10,000 | ¥1.75596 | ¥17,559.60 |
25,000 | ¥1.72995 | ¥43,248.75 |