HLMP-3401 | |
---|---|
DigiKey Part Number | 516-1331-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-3401 |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.19mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.38650 | ¥138.65 |
1,000 | ¥1.08493 | ¥1,084.93 |
2,000 | ¥0.99456 | ¥1,989.12 |
6,000 | ¥0.90413 | ¥5,424.78 |
10,000 | ¥0.84386 | ¥8,438.60 |
26,000 | ¥0.81372 | ¥21,156.72 |