SLR-56VC3F | |
---|---|
DigiKey Part Number | 846-SLR-56VC3F-ND |
Manufacturer | |
Manufacturer Product Number | SLR-56VC3F |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLR-56VC3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥1.90170 | ¥190.17 |
1,000 | ¥1.46808 | ¥1,468.08 |
2,000 | ¥1.32657 | ¥2,653.14 |
5,000 | ¥1.23813 | ¥6,190.65 |
10,000 | ¥1.19391 | ¥11,939.10 |
25,000 | ¥1.17623 | ¥29,405.75 |