HCPL-7800-500E | |
---|---|
DigiKey Part Number | 516-4063-2-ND - Tape & Reel (TR) 516-4063-1-ND - Cut Tape (CT) 516-4063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-7800-500E |
Description | IC OPAMP ISOLATION 1 CIRC 8DIPGW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 10.9mA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.47000 | ¥90.47 |
10 | ¥81.76100 | ¥817.61 |
25 | ¥77.96040 | ¥1,949.01 |
100 | ¥67.69310 | ¥6,769.31 |
250 | ¥64.65088 | ¥16,162.72 |
500 | ¥58.94640 | ¥29,473.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥51.34051 | ¥51,340.51 |