HCPL-7840-300E | |
---|---|
DigiKey Part Number | 516-1690-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-7840-300E |
Description | IC OPAMP ISOLATION 1 CIRC 8DIPGW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-7840-300E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 10.86mA | |
Current - Output / Channel | 15.5 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.06000 | ¥57.06 |
10 | ¥51.51700 | ¥515.17 |
50 | ¥49.12420 | ¥2,456.21 |
100 | ¥42.65400 | ¥4,265.40 |
250 | ¥40.73672 | ¥10,184.18 |
500 | ¥37.14230 | ¥18,571.15 |
1,000 | ¥32.34975 | ¥32,349.75 |
2,500 | ¥31.15161 | ¥77,879.03 |