Broadcom Limited Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,878 In Stock | 1 : ¥40.88000 Cut Tape (CT) 1,000 : ¥24.25382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | - | 200 kHz | 100 nA | 600 µV | 18.5mA | 11 mA | 3 V | 5 V | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
1,751 In Stock | 1 : ¥50.82000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | 200 kHz | 100 nA | 600 µV | 13mA | 11 mA | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
4,454 In Stock | 1 : ¥51.23000 Cut Tape (CT) 1,000 : ¥29.07543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 200 kHz | 100 nA | 600 µV | 13mA | 11 mA | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
2,502 In Stock | 1 : ¥51.39000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | 1.5 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
2,131 In Stock | 1 : ¥51.97000 Tube | - | Tube | Active | Isolation | 1 | - | - | 100 kHz | 600 nA | 600 µV | 11.7mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
7,660 In Stock | 1 : ¥55.42000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | 1.5 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO | ||
1,022 In Stock | 1 : ¥57.06000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | 500 nA | 300 µV | 10.86mA | 15.5 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
648 In Stock | 1 : ¥57.06000 Cut Tape (CT) 1,000 : ¥32.35073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 100 kHz | 500 nA | 300 µV | 10.86mA | 15.5 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
3,074 In Stock | 1 : ¥61.49000 Cut Tape (CT) 1,000 : ¥30.52102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 100 kHz | 1.5 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
19,127 In Stock | 1 : ¥63.30000 Tube | - | Tube | Active | Isolation | 1 | - | - | 100 kHz | 500 nA | 300 µV | 10.9mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
1,295 In Stock | 1 : ¥64.04000 Cut Tape (CT) 1,000 : ¥31.78221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 100 kHz | - | 300 µV | 11mA | 18.6 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
2,994 In Stock | 1 : ¥65.10000 Cut Tape (CT) 1,000 : ¥36.93369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 200 kHz | 100 nA | 600 µV | 13mA | 11 mA | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
662 In Stock | 1 : ¥69.29000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | 1.5 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
1,675 In Stock | 1 : ¥79.32000 Cut Tape (CT) 850 : ¥40.82254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | - | 30 kHz | - | 3 mV | 20mA | 20 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
1,711 In Stock | 1 : ¥76.76000 Cut Tape (CT) 1,000 : ¥38.08816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 100 kHz | 1.5 nA | 300 µV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
1,082 In Stock | 1 : ¥76.76000 Cut Tape (CT) 1,000 : ¥38.08816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | - | 200 kHz | 100 nA | 600 µV | 13mA | 11 mA | 3 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
615 In Stock | 1 : ¥76.76000 Tube | - | Tube | Active | Isolation | 1 | - | - | 200 kHz | 100 nA | 600 µV | 13mA | 11 mA | 3 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
588 In Stock | 1 : ¥80.78000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | 200 kHz | 100 nA | 600 µV | 13mA | 11 mA | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
1,998 In Stock | 1 : ¥81.28000 Cut Tape (CT) 1,000 : ¥46.10166 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | 200 kHz | 100 nA | 600 µV | 13mA | 11 mA | 4.5 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
1,254 In Stock | 1 : ¥84.25000 Tube | - | Tube | Active | Isolation | 1 | - | - | 30 kHz | - | 3 mV | 20mA | 20 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
1,336 In Stock | 1 : ¥86.45000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | - | 300 µV | 11mA | 18.6 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
1,414 In Stock | 1 : ¥86.94000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | - | 300 µV | 11mA | 18.6 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
189 In Stock | 1 : ¥90.23000 Tube | - | Tube | Active | Isolation | 1 | Differential | - | 100 kHz | 1.5 nA | 9.9 mV | 10.5mA | 30 mA | 3 V | 5.5 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.535", 13.60mm Width) | 8-SO Stretched | ||
1,814 In Stock | 1 : ¥90.47000 Tube | - | Tube | Active | Isolation | 1 | - | - | 100 kHz | 500 nA | 300 µV | 10.9mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
415 In Stock | 1 : ¥99.42000 Tube | - | Tube | Active | Isolation | 1 | - | - | 100 kHz | 500 nA | 300 µV | 10.9mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |