ACPL-C79B-000E | |
---|---|
DigiKey Part Number | 516-2156-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-C79B-000E |
Description | IC OPAMP ISOLATION 1 CIRC 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-C79B-000E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 13mA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.78000 | ¥80.78 |
10 | ¥73.00200 | ¥730.02 |
80 | ¥60.44063 | ¥4,835.25 |
320 | ¥57.72416 | ¥18,471.73 |
560 | ¥52.63071 | ¥29,473.20 |
1,040 | ¥45.83968 | ¥47,673.27 |