ACPL-C790-500E | |
---|---|
DigiKey Part Number | 516-3730-2-ND - Tape & Reel (TR) 516-3730-1-ND - Cut Tape (CT) 516-3730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-C790-500E |
Description | IC OPAMP ISOLATION 1 CIRC 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 13mA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.23000 | ¥51.23 |
10 | ¥46.30300 | ¥463.03 |
25 | ¥44.15240 | ¥1,103.81 |
100 | ¥38.33650 | ¥3,833.65 |
250 | ¥36.61344 | ¥9,153.36 |
500 | ¥33.38288 | ¥16,691.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.07543 | ¥29,075.43 |
2,000 | ¥27.99860 | ¥55,997.20 |