ACPL-P480-500E | |
---|---|
DigiKey Part Number | 516-3710-2-ND - Tape & Reel (TR) 516-3710-1-ND - Cut Tape (CT) 516-3710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-P480-500E |
Description | OPTOISO 3.75KV PUSH PULL 6SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 25 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 350ns, 350ns | |
Rise / Fall Time (Typ) | 16ns, 20ns | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - DC Forward (If) (Max) | 10mA | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.180", 4.58mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
10 | ¥20.46200 | ¥204.62 |
100 | ¥16.76010 | ¥1,676.01 |
500 | ¥14.12954 | ¥7,064.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.96019 | ¥12,960.19 |
2,000 | ¥12.42423 | ¥24,848.46 |
5,000 | ¥12.18065 | ¥60,903.25 |