NVR4003NT3G | |
---|---|
DigiKey Part Number | NVR4003NT3GOSTR-ND - Tape & Reel (TR) NVR4003NT3GOSCT-ND - Cut Tape (CT) NVR4003NT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVR4003NT3G |
Description | MOSFET N-CH 30V 500MA SOT23 |
Customer Reference | |
Detailed Description | N-Channel 30 V 500mA (Ta) 690mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NVR4003NT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.15 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 21 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 690mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22900 | ¥122.90 |
500 | ¥1.00242 | ¥501.21 |
1,000 | ¥0.74381 | ¥743.81 |
2,000 | ¥0.62575 | ¥1,251.50 |
5,000 | ¥0.59826 | ¥2,991.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.51742 | ¥5,174.20 |
30,000 | ¥0.50771 | ¥15,231.30 |
50,000 | ¥0.42040 | ¥21,020.00 |