SA72SB0 | |
---|---|
DigiKey Part Number | SA72SB0TR-ND - Tape & Reel (TR) SA72SB0CT-ND - Cut Tape (CT) SA72SB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA72SB0 |
Description | THERMOSTAT 72DEG C SPST-NC 4SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 72°C (162°F) Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SA72SB0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 72°C (162°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 25 A | |
Approval Agency | cUL, TUV, UL | |
Package / Case | Nonstandard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
5 | ¥8.85000 | ¥44.25 |
10 | ¥8.28400 | ¥82.84 |
50 | ¥6.85520 | ¥342.76 |
100 | ¥5.71240 | ¥571.24 |
250 | ¥5.56920 | ¥1,392.30 |
500 | ¥4.71242 | ¥2,356.21 |
1,000 | ¥4.14127 | ¥4,141.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.71288 | ¥18,564.40 |
10,000 | ¥3.57008 | ¥35,700.80 |