LMV344IPWR | |
---|---|
DigiKey Part Number | 296-18596-2-ND - Tape & Reel (TR) 296-18596-1-ND - Cut Tape (CT) 296-18596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV344IPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV344IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 107µA (x4 Channels) | |
Current - Output / Channel | 113 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.38900 | ¥73.89 |
25 | ¥7.01120 | ¥175.28 |
100 | ¥5.75920 | ¥575.92 |
250 | ¥5.38400 | ¥1,346.00 |
500 | ¥4.75792 | ¥2,378.96 |
1,000 | ¥3.75623 | ¥3,756.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.50584 | ¥7,011.68 |
6,000 | ¥3.33053 | ¥19,983.18 |
10,000 | ¥3.20532 | ¥32,053.20 |