OPA2210ID | |
---|---|
DigiKey Part Number | 296-OPA2210ID-ND |
Manufacturer | |
Manufacturer Product Number | OPA2210ID |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2210ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.4V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 2.2mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.07000 | ¥45.07 |
10 | ¥40.47400 | ¥404.74 |
75 | ¥38.26533 | ¥2,869.90 |
150 | ¥33.16320 | ¥4,974.48 |
300 | ¥31.46243 | ¥9,438.73 |
525 | ¥28.23109 | ¥14,821.32 |
1,050 | ¥23.80937 | ¥24,999.84 |
2,550 | ¥22.61891 | ¥57,678.22 |