OPA210IDT | |
---|---|
DigiKey Part Number | 296-OPA210IDTTR-ND - Tape & Reel (TR) 296-OPA210IDTCT-ND - Cut Tape (CT) 296-OPA210IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA210IDT |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA210IDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 6.4V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 2.2mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.46000 | ¥30.46 |
10 | ¥27.35500 | ¥273.55 |
25 | ¥25.85760 | ¥646.44 |
100 | ¥22.41030 | ¥2,241.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥21.26144 | ¥5,315.36 |
500 | ¥19.07762 | ¥9,538.81 |
1,250 | ¥16.08964 | ¥20,112.05 |
2,500 | ¥15.28511 | ¥38,212.78 |