AD7195BCPZ | |
---|---|
DigiKey Part Number | 505-AD7195BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7195BCPZ |
Description | IC AFE 1 CHAN 24BIT 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 24 Bit 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7195BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.92000 | ¥165.92 |
10 | ¥152.51400 | ¥1,525.14 |
25 | ¥146.19040 | ¥3,654.76 |
80 | ¥128.80563 | ¥10,304.45 |
230 | ¥122.48387 | ¥28,171.29 |
440 | ¥114.58164 | ¥50,415.92 |