ADE9000ACPZ | |
---|---|
DigiKey Part Number | 505-ADE9000ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADE9000ACPZ |
Description | IC AFE 7 CHAN 40LFCSP-WQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Channel AFE Bit 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADE9000ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | - | |
Number of Channels | 7 | |
Voltage - Supply, Analog | 3.3V | |
Voltage - Supply, Digital | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.57000 | ¥155.57 |
10 | ¥143.00700 | ¥1,430.07 |
25 | ¥137.08400 | ¥3,427.10 |
80 | ¥120.78213 | ¥9,662.57 |
230 | ¥114.85365 | ¥26,416.34 |
440 | ¥107.44380 | ¥47,275.27 |