1-1658620-0 | |
---|---|
DigiKey Part Number | ASC50H-ND |
Manufacturer | |
Manufacturer Product Number | 1-1658620-0 |
Description | CONN RCPT 50P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-1658620-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥23.69300 | ¥236.93 |
25 | ¥23.57200 | ¥589.30 |
60 | ¥23.33083 | ¥1,399.85 |
120 | ¥21.03417 | ¥2,524.10 |
300 | ¥20.91367 | ¥6,274.10 |
540 | ¥19.34200 | ¥10,444.68 |
1,020 | ¥17.28695 | ¥17,632.69 |
2,520 | ¥15.95715 | ¥40,212.02 |