A3AAH-5036M | |
---|---|
DigiKey Part Number | A3AAH-5036M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-5036M |
Description | IDC CABLE - ASC50H/AE50M/ASC50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.11000 | ¥159.11 |
10 | ¥131.84100 | ¥1,318.41 |
25 | ¥122.36240 | ¥3,059.06 |
50 | ¥115.66460 | ¥5,783.23 |
100 | ¥109.34890 | ¥10,934.89 |
250 | ¥101.55200 | ¥25,388.00 |
500 | ¥96.04716 | ¥48,023.58 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/327/A3AAB-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/322/A3AAB-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/322/A3AAB-50%20M_tmb.jpg)