A3BBH-5036M | |
---|---|
DigiKey Part Number | A3BBH-5036M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-5036M |
Description | IDC CABLE - ASR50H/AE50M/ASR50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.33000 | ¥94.33 |
10 | ¥85.31600 | ¥853.16 |
25 | ¥83.06040 | ¥2,076.51 |
50 | ¥79.89940 | ¥3,994.97 |
100 | ¥74.03190 | ¥7,403.19 |
250 | ¥73.58020 | ¥18,395.05 |
500 | ¥70.87180 | ¥35,435.90 |
1,000 | ¥63.19776 | ¥63,197.76 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/365/A3BBB-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/345/355/A3BBB-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/345/355/A3BBB-50%20M_tmb.jpg)