A3DDH-5006G | |
---|---|
DigiKey Part Number | A3DDH-5006G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-5006G |
Description | IDC CABLE - AKR50H/AE50G/AKR50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.54000 | ¥102.54 |
10 | ¥84.95500 | ¥849.55 |
25 | ¥78.83720 | ¥1,970.93 |
50 | ¥74.51540 | ¥3,725.77 |
100 | ¥70.43930 | ¥7,043.93 |
250 | ¥65.40652 | ¥16,351.63 |
500 | ¥61.85152 | ¥30,925.76 |
1,000 | ¥58.50208 | ¥58,502.08 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/340/350/A3DDx-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/314/A3DDx-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/314/A3DDx-50 G_tmb.jpg)