Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.64000 | ¥51.64 |
10 | ¥46.90300 | ¥469.03 |
25 | ¥44.42160 | ¥1,110.54 |
50 | ¥43.39040 | ¥2,169.52 |
100 | ¥41.32320 | ¥4,132.32 |
250 | ¥36.15796 | ¥9,039.49 |
500 | ¥35.12500 | ¥17,562.50 |
1,000 | ¥29.95955 | ¥29,959.55 |
2,500 | ¥27.89337 | ¥69,733.43 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/688/648/M3CCA-50 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/558/M3CCA-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/558/M3CCA-50 G_tmb.jpg)