H3DDS-6406M | |
---|---|
DigiKey Part Number | H3DDS-6406M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-6406M |
Description | IDC CBL - HHKR64S/AE64M/HHKR64S |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.09000 | ¥49.09 |
10 | ¥44.58700 | ¥445.87 |
25 | ¥42.22800 | ¥1,055.70 |
50 | ¥41.24600 | ¥2,062.30 |
100 | ¥39.28150 | ¥3,928.15 |
250 | ¥34.37116 | ¥8,592.79 |
500 | ¥33.38912 | ¥16,694.56 |
1,000 | ¥28.47899 | ¥28,478.99 |
2,500 | ¥26.51494 | ¥66,287.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/687/524/H3DDx-64%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/119/H3DDx-64%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/119/H3DDx-64%20M_tmb.jpg)