ACPL-C797-000E | |
---|---|
DigiKey Part Number | 516-2253-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-C797-000E |
Description | IC ISOLATED MODUL 16BIT 10M 8SSO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 10M 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-C797-000E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 10M | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
80 | ¥27.35263 | ¥2,188.21 |