ACPL-C740-500E | |
---|---|
DigiKey Part Number | 516-4301-2-ND - Tape & Reel (TR) 516-4301-1-ND - Cut Tape (CT) 516-4301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-C740-500E |
Description | IC MODULATOR 16BIT 8SO STRETCHED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b Serial 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | ±0.2V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.32000 | ¥54.32 |
10 | ¥38.39100 | ¥383.91 |
100 | ¥31.44770 | ¥3,144.77 |
500 | ¥26.51104 | ¥13,255.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.31705 | ¥24,317.05 |
2,000 | ¥23.31149 | ¥46,622.98 |