ADW70015Z-0RL | |
---|---|
DigiKey Part Number | ADW70015Z-0RLTR-ND - Tape & Reel (TR) ADW70015Z-0RLCT-ND - Cut Tape (CT) ADW70015Z-0RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADW70015Z-0RL |
Description | IC ISOLATED MODULE 16BIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b SPI 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.54000 | ¥90.54 |
10 | ¥83.18400 | ¥831.84 |
25 | ¥79.74160 | ¥1,993.54 |
100 | ¥70.25750 | ¥7,025.75 |
250 | ¥66.80936 | ¥16,702.34 |
500 | ¥62.49924 | ¥31,249.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥53.34513 | ¥53,345.13 |