ISOSD61L | |
---|---|
DigiKey Part Number | 497-ISOSD61L-ND |
Manufacturer | |
Manufacturer Product Number | ISOSD61L |
Description | 16-BIT ISOLATED SIGMA-DELTA MODU |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 25M LVDS 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ISOSD61L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 25M | |
Data Interface | LVDS | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.39000 | ¥36.39 |
10 | ¥32.69600 | ¥326.96 |
49 | ¥30.90980 | ¥1,514.58 |
147 | ¥26.78810 | ¥3,937.85 |
294 | ¥25.41459 | ¥7,471.89 |
539 | ¥24.18605 | ¥13,036.28 |