RV1S9353ACCSP-120V#SC0 | |
---|---|
DigiKey Part Number | 559-RV1S9353ACCSP-120V#SC0-ND |
Manufacturer | |
Manufacturer Product Number | RV1S9353ACCSP-120V#SC0 |
Description | DELTA-SIGMA MODULATOR (OPTOCPLR) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 13.8 b |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Sigma-Delta Modulator | |
Number of Channels | 2 | |
Resolution (Bits) | 13.8 b | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.71000 | ¥69.71 |
20 | ¥64.06950 | ¥1,281.39 |
40 | ¥61.41500 | ¥2,456.60 |
80 | ¥58.44588 | ¥4,675.67 |