ISOSD61TR | |
---|---|
DigiKey Part Number | 497-ISOSD61TR-ND - Tape & Reel (TR) 497-ISOSD61CT-ND - Cut Tape (CT) 497-ISOSD61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOSD61TR |
Description | 16-BIT ISOLATED SIGMA-DELTA MODU |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 25M LVDS 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ISOSD61TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 25M | |
Data Interface | LVDS | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.92000 | ¥49.92 |
10 | ¥45.08800 | ¥450.88 |
25 | ¥42.98640 | ¥1,074.66 |
100 | ¥37.32590 | ¥3,732.59 |
250 | ¥35.64796 | ¥8,911.99 |
500 | ¥32.50262 | ¥16,251.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.35689 | ¥23,356.89 |