37508 01050 | |
---|---|
DigiKey Part Number | BEL1960-50-ND |
Manufacturer | |
Manufacturer Product Number | 37508 01050 |
Description | HOOK-UP STRND 8AWG 7500V BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 84/27 Black 7500V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 84/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.423" (10.74mm) | |
Jacket (Insulation) Thickness | 0.125" (3.17mm) | |
Length | 50.00' (15.24m) | |
Voltage | 7500V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3499 | |
Features | High Temperature, High Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥102.66260 | ¥5,133.13 |
100 | ¥97.39760 | ¥9,739.76 |
250 | ¥91.47492 | ¥22,868.73 |
350 | ¥90.15871 | ¥31,555.55 |
500 | ¥86.86822 | ¥43,434.11 |