37508 0101000 | |
---|---|
DigiKey Part Number | BEL4851-1000-ND |
Manufacturer | |
Manufacturer Product Number | 37508 0101000 |
Description | HOOK-UP STRND 8AWG BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 84/27 Black 7500V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 84/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.423" (10.74mm) | |
Jacket (Insulation) Thickness | 0.131" (3.33mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 7500V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3499 | |
Features | High Temperature, High Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥57.01172 | ¥57,011.72 |