Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,018 In Stock | 100 : ¥18.49100 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.120" (3.05mm) | 0.015" (0.38mm) | 100.0' (30.5m) | - | 80°C | Black | - | High Voltage | - | - | ||
2,800 In Stock | 100 : ¥24.33630 Spool | - | Spool | Active | Test Lead | 18 AWG | 65/36 | Copper, Tinned | Rubber | 0.144" (3.66mm) | 0.049" (1.24mm) | 100.0' (30.5m) | 5000V | -40°C ~ 80°C | Black | - | - | - | - | ||
3,908 In Stock | 1 : ¥135.61000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 8 AWG | 665/36 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.195" (4.95mm) | 0.012" (0.30mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 | |||
51 In Stock | 1 : ¥1,836.69000 Spool | - | Spool | Active | Hook-Up | 8 AWG | 19/0.0295" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.242" (6.15mm) | 0.047" (1.19mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1028/1231 | - | - | - | ||
27 In Stock 15 Factory | 1 : ¥4,824.59000 Spool | - | Spool | Active | Hook-Up | 8 AWG | 133/29 | Copper, Tinned | Silicone Rubber | 0.295" (7.49mm) | 0.063" (1.60mm) | 100.0' (30.5m) | 600V | -40°C ~ 150°C | Black | ISO 10993, UL Style 3213 | Biological Compatibility | - | - | ||
2,250 In Stock | 250 : ¥76.48108 Spool | - | Spool | Active | Hook-Up | 8 AWG | 84/27 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.250" (6.35mm) | 0.045" (1.14mm) | 250.0' (76.2m) | 600V | - | White | UL Style 1015/1283 | - | - | - | ||
17 In Stock 1 Factory | 1 : ¥1,836.69000 Spool | - | Spool | Active | Hook-Up | 8 AWG | 19/0.0295" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.242" (6.15mm) | 0.047" (1.19mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 1028/1231 | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥1,586.56000 Spool | Spool | Active | Test Lead | 8 AWG | - | Copper, Tinned | Silicone | 0.236" (5.99mm) | - | 50.00' (15.24m) | 1100V | - | Black | - | - | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥57.01172 Spool | - | Spool | Active | Hook-Up | 8 AWG | 84/27 | Copper, Tinned | Ethylene Propylene Terpolymer Rubber (EPDM) | 0.423" (10.74mm) | 0.131" (3.33mm) | 1000.0' (304.8m) | 7500V | - | Black | UL Style 3499 | High Temperature, High Voltage | - | - | ||
0 In Stock Check Lead Time | 500 : ¥58.64152 Spool | - | Spool | Active | Hook-Up | 8 AWG | 84/27 | Copper, Tinned | Ethylene Propylene Terpolymer Rubber (EPDM) | 0.423" (10.74mm) | 0.131" (3.33mm) | 500.0' (152.4m) | 7500V | - | Black | UL Style 3499 | High Temperature, High Voltage | - | - |