WI-M-8-50-0 | |
---|---|
DigiKey Part Number | 314-1704-ND |
Manufacturer | |
Manufacturer Product Number | WI-M-8-50-0 |
Description | TEST LEAD 8AWG 1100V BLACK 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Test Lead Wire Black 1100V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Jacket (Insulation) Thickness | - | |
Length | 50.00' (15.24m) | |
Voltage | 1100V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,586.56000 | ¥1,586.56 |
10 | ¥1,294.02900 | ¥12,940.29 |