S558-5999-AT-F

DigiKey Part Number
507-1728-2-ND - Tape & Reel (TR)
507-1728-1-ND - Cut Tape (CT)
507-1728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S558-5999-AT-F
Description
XFRMR MOD LAN GIGABIT EXTEMP 24P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN Pulse Transformer 1CT:1 Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
S558-5999-AT-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1 Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.690" L x 0.480" W (17.53mm x 12.20mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.82000¥49.82
10¥37.84600¥378.46
25¥36.84800¥921.20
50¥33.86080¥1,693.04
100¥31.86810¥3,186.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
380¥30.87229¥11,731.47
760¥29.87634¥22,706.02
1,140¥28.88047¥32,923.74
Manufacturers Standard Package