ADA4661-2ACPZ-RL | |
---|---|
DigiKey Part Number | 505-ADA4661-2ACPZ-RLTR-ND - Tape & Reel (TR) 505-ADA4661-2ACPZ-RLCT-ND - Cut Tape (CT) 505-ADA4661-2ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4661-2ACPZ-RL |
Description | IC CMOS 2 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4661-2ACPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 4 MHz | |
-3db Bandwidth | 2.1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 630µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥30.19600 | ¥301.96 |
25 | ¥28.54400 | ¥713.60 |
100 | ¥24.73860 | ¥2,473.86 |
250 | ¥23.47020 | ¥5,867.55 |
500 | ¥21.05980 | ¥10,529.90 |
1,000 | ¥17.76126 | ¥17,761.26 |
2,500 | ¥16.87318 | ¥42,182.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥16.23886 | ¥81,194.30 |