MT41K128M16JT-107 IT:K | |
---|---|
DigiKey Part Number | MT41K128M16JT-107IT:K-ND |
Manufacturer | |
Manufacturer Product Number | MT41K128M16JT-107 IT:K |
Description | IC DRAM 2GBIT PAR 96FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
10 | ¥44.70200 | ¥447.02 |
25 | ¥43.84360 | ¥1,096.09 |
50 | ¥43.52840 | ¥2,176.42 |
100 | ¥39.05730 | ¥3,905.73 |
250 | ¥38.91120 | ¥9,727.80 |
500 | ¥36.46844 | ¥18,234.22 |
1,224 | ¥34.92957 | ¥42,753.79 |