SMA6J12A-TR | |
---|---|
DigiKey Part Number | 497-5917-2-ND - Tape & Reel (TR) 497-5917-1-ND - Cut Tape (CT) 497-5917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J12A-TR |
Description | TVS DIODE 12VWM 23.5VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 23.5V Clamp 157A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6J12A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 23.5V | |
Current - Peak Pulse (10/1000µs) | 157A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.21200 | ¥42.12 |
100 | ¥2.93010 | ¥293.01 |
500 | ¥2.28758 | ¥1,143.79 |
1,000 | ¥1.85936 | ¥1,859.36 |
2,000 | ¥1.66212 | ¥3,324.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.57761 | ¥7,888.05 |
10,000 | ¥1.46493 | ¥14,649.30 |
25,000 | ¥1.43112 | ¥35,778.00 |
50,000 | ¥1.39464 | ¥69,732.00 |