160-000-012R031 | |
---|---|
DigiKey Part Number | 160-12FA-ND |
Manufacturer | |
Manufacturer Product Number | 160-000-012R031 |
Description | ASSY SCREWLOCK 4-40 FEMALE .156" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.156" (3.96mm) | |
Length - Below Head | 0.156" (3.96mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥9.25800 | ¥92.58 |
25 | ¥8.87880 | ¥221.97 |
50 | ¥8.69000 | ¥434.50 |
100 | ¥8.31160 | ¥831.16 |
250 | ¥7.55588 | ¥1,888.97 |
500 | ¥6.80030 | ¥3,400.15 |
1,000 | ¥6.04471 | ¥6,044.71 |
2,500 | ¥5.47801 | ¥13,695.03 |