115H-BA00 | |
---|---|
DigiKey Part Number | 4827-115H-BA00TR-ND - Tape & Reel (TR) 4827-115H-BA00CT-ND - Cut Tape (CT) 4827-115H-BA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115H-BA00 |
Description | CONN MINI SIM SOCKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115H-BA00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 16 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.37000 | ¥19.37 |
10 | ¥14.76900 | ¥147.69 |
25 | ¥13.29600 | ¥332.40 |
50 | ¥12.29300 | ¥614.65 |
100 | ¥11.38250 | ¥1,138.25 |
250 | ¥10.30456 | ¥2,576.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥9.24790 | ¥6,473.53 |
1,400 | ¥8.61864 | ¥12,066.10 |
2,100 | ¥8.27851 | ¥17,384.87 |
3,500 | ¥7.87738 | ¥27,570.83 |
4,900 | ¥7.62890 | ¥37,381.61 |
7,000 | ¥7.37844 | ¥51,649.08 |