1061241050 | |
---|---|
DigiKey Part Number | 1061241050-ND |
Manufacturer | |
Manufacturer Product Number | 1061241050 |
Description | CONN COUPLER RCPT LC-LC SIMPLEX |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Polymer | |
Ferrule Material | Zirconia | |
Features | Angle Polished | |
Color | Green | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.34000 | ¥104.34 |
10 | ¥92.50500 | ¥925.05 |
100 | ¥73.53260 | ¥7,353.26 |
1,000 | ¥63.09575 | ¥63,095.75 |