115U-T003 | |
---|---|
DigiKey Part Number | 4827-115U-T003-ND |
Manufacturer | |
Manufacturer Product Number | 115U-T003 |
Description | CARD TRAY FOR 115U-B100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Card Connector NANO SIM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | - | |
Connector Type | Tray | |
Insertion, Removal Method | - | |
Ejector Side | - | |
Mounting Type | - | |
Features | - | |
Height Above Board | - | |
Mounting Feature | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥7.84000 | ¥78.40 |
25 | ¥7.05040 | ¥176.26 |
50 | ¥6.51200 | ¥325.60 |
100 | ¥6.02190 | ¥602.19 |
250 | ¥5.44180 | ¥1,360.45 |
500 | ¥5.04936 | ¥2,524.68 |
1,000 | ¥4.69322 | ¥4,693.22 |
2,500 | ¥4.27304 | ¥10,682.60 |