V6622H | |
---|---|
DigiKey Part Number | AE10790-ND |
Manufacturer | |
Manufacturer Product Number | V6622H |
Description | HEX STNDFF M2.5X0.45 BRASS 25MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.220" (31.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥2.30130 | ¥230.13 |
1,000 | ¥1.95596 | ¥1,955.96 |
5,000 | ¥1.55324 | ¥7,766.20 |